Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
913 In Stock | 1 : ¥86.94000 Box | Box | Active | 1 | 3 | 0.394" (10.00mm) | Horizontal with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
616 In Stock | 1 : ¥46.06000 Box | Box | Active | 1 | 2 | 0.295" (7.50mm) | Horizontal with Board | 31 A | 300 V | 8-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Gray | |||
8,988 In Stock | 1 : ¥46.96000 Box | Box | Active | 1 | 2 | 0.394" (10.00mm) | Horizontal with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
770 In Stock | 1 : ¥58.86000 Bulk | Bulk | Active | 1 | 2 | 0.394" (10.00mm) | Horizontal with Board | 61 A | 1000 V | 6-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Black | |||
126 In Stock | 1 : ¥61.16000 Box | Box | Active | 1 | 3 | 0.394" (10.00mm) | Horizontal with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
120 In Stock | 1 : ¥116.00000 Box | Box | Active | 1 | 4 | 0.394" (10.00mm) | Horizontal with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
586 In Stock | 1 : ¥22.74000 Bulk | Bulk | Active | 1 | 2 | 0.591" (15.00mm) | Horizontal with Board | 65 A | 600 V | 6-16 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
159 In Stock | 1 : ¥25.20000 Box | Box | Active | 1 | 1 | - | Vertical with Board | 31 A | 600 V | 8-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray |