System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥135,658.16000 Tray | Tray | Active | MPU, FPGA | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | - | 256KB | DDR, DMA, PCIe | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 400MHz, 1GHz | Versal™ Prime FPGA, 1.9M Logic Cells | -40°C ~ 100°C (TJ) | 1760-BFBGA, FCBGA | 1760-FCBGA (40x40) | |||
0 In Stock Check Lead Time | 1 : ¥244,335.59000 Tray | Tray | Active | MPU, FPGA | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | - | 256KB | DDR, DMA, PCIe | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 400MHz, 1GHz | Versal™ Premium FPGA, 3.7M Logic Cells | 0°C ~ 100°C (TJ) | 2785-BFBGA | 2785-BGA (50x50) |