DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : ¥54.76000 Bulk | Bulk | Active | Enclosed | 12V | 24V | 1 | 5V | - | - | - | 3.1A | 16W | - | ITE (Commercial) | - | -20°C ~ 45°C (With Derating) | Chassis Mount | 2.51" L x 1.88" W x 0.71" H (63.7mm x 47.8mm x 18.1mm) | - | - | |||
214 In Stock | 1 : ¥128.65000 Box | Box | Active | Enclosed | 36V | 72V | 1 | 5V | - | - | - | 3A | 15W | 1.5 kV | ITE (Commercial) | 75% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CE | - | |||
1,111 In Stock | 1 : ¥167.89000 Tray | Tray | Not For New Designs | Enclosed | 10V | 36V | 1 | 5V | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
254 In Stock | 1 : ¥306.31000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 4A | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
83 In Stock | 1 : ¥69.78000 Bulk | - | Bulk | Active | Enclosed | 8V | 32V | 1 | 5V | - | - | - | 3A | 15W | - | ITE (Commercial) | 85% | -25°C ~ 65°C | Chassis Mount | - | - | - | ||
14 In Stock | 1 : ¥337.34000 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 1 | 5V | - | - | - | 3A | 15W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 105°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
0 In Stock | 100 : ¥271.23880 Tray | Tray | Obsolete | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 3A | 15W | - | - | 90% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | - | |||
0 In Stock Check Lead Time | 1 : ¥284.31000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 5V | - | - | - | 6A | 30W | 4 kV | ITE (Commercial), Railway | 86% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : ¥266.78000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 3A | 15W | 3 kV | ITE (Commercial) | 84% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) | CB, UL | 62368-1 | |||
0 In Stock | 24 : ¥339.42417 Tray | Tray | Obsolete | Enclosed | 18V | 75V | 1 | 5V | - | - | - | 3A | 15W | - | - | 89% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A |