Rotary Potentiometers, Rheostats

Results: 2
Resistance (Ohms)
100k500k
Taper
LinearReverse Logarithmic
Adjustment Type
Side AdjustmentTop Adjustment
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
PT01-D130D-B103
PT01-D120D-A504
POT 500K OHM 1/20W CARBON R-LOG
CUI Devices
466
In Stock
1 : ¥8.37000
Tray
Tray
Active
500k
±20%
0.05W, 1/20W
None
1.0
-
Reverse Logarithmic
1
Side Adjustment
-
285°
Carbon
PC Pins
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole
PT01-D130D-B103
PT01-D120D-B104
POT 100K OHM 1/20W CARBON LINEAR
CUI Devices
535
In Stock
1 : ¥5.91000
Tray
Tray
Active
100k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
285°
Carbon
PC Pins
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole
Showing
of 2

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.