DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,592 In Stock | 1 : ¥237.44000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 77.7 CFM (2.18m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 43.0dB(A) | 4.68 W | 5000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.276 lb (125.19 g) | |||
1,336 In Stock | 1 : ¥125.90000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 54.6 CFM (1.53m³/min) | 0.331 in H2O (82.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 41.2dB(A) | 3.96 W | 4300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.191 lb (86.64 g) | |||
971 In Stock 2,016 Factory | 1 : ¥168.66000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 74.8 CFM (2.09m³/min) | 0.339 in H2O (84.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 45.0dB(A) | 4.8 W | 4200 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.243 lb (110.22 g) | |||
106 In Stock | 1 : ¥211.51000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 63.5 CFM (1.78m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 2.64 W | 4200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |