DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
275 In Stock | 1 : ¥203.00000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 52.0 CFM (1.46m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 31.0dB(A) | 1.68 W | 3400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
28 In Stock | 1 : ¥203.00000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 58.1 CFM (1.63m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 35.0dB(A) | 2.4 W | 3850 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |