DC to AC (Power) Inverters

Results: 3
Manufacturer
MEAN WELL USA Inc.Tripp Lite
Series
INTNTS-250PNTS-400P
Packaging
BoxBulk
Voltage - Input
12VDC24VDC48VDC
Connector - AC Output
-None (Hardwire)
Connector - Voltage Input
Cigarette Lighter PlugTerminals
Power - Output Continuous
250 W375 W400 W
Power - Output Surge
500 W600 W800 W
Remote Capability
NoYes
Size
7.32" L x 3.96" W x 1.26" H (186mm x 100.5mm x 32mm)7.75" L x 4.25" W x 2.00" H (196.9mm x 108.0mm x 50.8mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Output
Voltage - Input
AC Outlets
Connector - AC Output
Connector - Voltage Input
Power - Output Continuous
Power - Output Surge
Remote Capability
Region Utilized
Size
Features
PVINT375
PVINT375
INTL INVERTER DC TO AC 1 OUTLET
Tripp Lite
6
In Stock
78
Factory
1 : ¥766.47000
Bulk
Bulk
Active
Inverter
230VAC
12VDC
1
None (Hardwire)
Cigarette Lighter Plug
375 W
600 W
No
International
7.75" L x 4.25" W x 2.00" H (196.9mm x 108.0mm x 50.8mm)
-
10
In Stock
1 : ¥958.49000
Box
Box
Active
Inverter
230VAC
48VDC
-
-
Terminals
250 W
500 W
Yes
International
7.32" L x 3.96" W x 1.26" H (186mm x 100.5mm x 32mm)
-
16
In Stock
1 : ¥1,008.82000
Box
Box
Active
Inverter
230VAC
24VDC
-
-
Terminals
400 W
800 W
Yes
International
7.32" L x 3.96" W x 1.26" H (186mm x 100.5mm x 32mm)
-
Showing
of 3

DC to AC (Power) Inverters


Products in the DC-AC power inverter family are finished goods products used to transform power from a low-voltage DC source (often automotive derived) into a form resembling standard AC utility power and usable for operating most equipment designed to operate from an AC utility power source. They are most often used for operating common consumer equipment in environments where AC utility power is locally or temporarily unavailable.