Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,069 In Stock | 1 : ¥220.61000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 200 A | - | - | 2000:1 | 74Ohm | - | Free Hanging (In-Line) | 2.362" L x 1.890" W (60.00mm x 48.00mm) | 0.689" (17.50mm) | Wire Leads | |||
448 In Stock | 1 : ¥345.06000 Bulk | Bulk | Not For New Designs | 50/60Hz | Non-Invasive (Split Core) | - | - | - | - | - | - | - | 1.574" L x 1.122" W (40.50mm x 28.50mm) | 2.047" (52.00mm) | PC Pin | |||
176 In Stock | 1 : ¥59.16000 Bulk | Bulk | Active | - | Non-Invasive (Split Core) | 10 A | - | - | - | - | - | Chassis Mount | - | - | Wire Leads with Connector | |||
474 In Stock | 1 : ¥78.90000 Tray | - | Tray | Active | - | Non-Invasive (Split Core) | 100 A | - | - | - | - | - | - | 1.280" L x 1.280" W (32.50mm x 32.50mm) | 0.532" (13.50mm) | - | ||
115 In Stock | 1 : ¥83.74000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | 1000:1 | 1000:1 | - | - | Through Hole | 0.709" L x 0.280" W (18.00mm x 7.10mm) | 0.882" (22.40mm) | Wire Leads | |||
140 In Stock | 1 : ¥130.92000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 30 A | - | - | - | - | - | Chassis Mount | 1.134" L x 0.764" W (28.80mm x 19.40mm) | 1.114" (28.30mm) | Wire Leads with Connector | |||
82 In Stock | 1 : ¥58.66000 Bulk | Bulk | Active | - | Non-Invasive (Split Core) | 70 A | - | - | - | - | - | Chassis Mount | - | - | Wire Leads with Connector | |||
2 In Stock | 1 : ¥465.87000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Split Core) | 300 A | - | - | 3000:1 | 103Ohm | - | Chassis Mount | 1.909" L x 1.555" W (48.50mm x 39.50mm) | 2.835" (72.00mm) | Wire Leads with Connector | |||
64 In Stock | 1 : ¥121.48000 Box | Box | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 250 A | - | - | 250:5 | - | - | DIN Rail | 1.969" L x 1.693" W (50.00mm x 43.00mm) | 2.953" (75.00mm) | Terminal Block | |||
97 In Stock | 1 : ¥180.31000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Split Core) | 120 A | - | 3000:1 | 3000:1 | - | - | Chassis Mount | 1.445" L x 0.906" W (36.70mm x 23.00mm) | 1.693" (43.00mm) | Wire Leads with Connector | |||
0 In Stock Check Lead Time | 1 : ¥97.76000 Bulk | Bulk | Active | - | Non-Invasive (Split Core) | 100 A | - | 1:1800 | - | - | - | Chassis Mount | - | - | Wire Leads with Connector | |||
0 In Stock Check Lead Time | 1 : ¥297.54000 Box | Box | Active | 50Hz ~ 2kHz | Non-Invasive (Split Core) | 600 A | - | - | - | - | - | Free Hanging (In-Line) | 2.569" L x 1.654" W (65.25mm x 42.00mm) | 3.657" (92.90mm) | Wire Leads |