Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,033 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
3,175 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | 1 | 5 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
1,592 In Stock | 1 : ¥8.05000 Box | Box | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
2,987 In Stock | 1 : ¥14.45000 Bulk | - | Bulk | Active | 1 | 6 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | ||
455 In Stock | 1 : ¥14.78000 Box | Box | Active | 1 | 6 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
160 In Stock | 1 : ¥42.12000 Box | Box | Active | 1 | 6 | 0.100" (2.54mm) | 30° (150°) Angle with Board | 4 A | 150 V | 20-28 AWG | Through Hole | Screwless - Push Button Clamp | Push Button Actuated | Orange | |||
978 In Stock | 1 : ¥8.05000 Box | Box | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 5 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray |