Uninterruptible Power Supply (UPS) Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Approval Agency | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : ¥3,876.42000 Bulk | Bulk | Active | Standby (No Regulation) | 24V | General Purpose, Industrial Control | Din Rail | 480W | - | - | - | 24V | Screw Terminals | Screw Terminals | - | cUL, UL | 4.921" L x 1.575" W (125.00mm x 40.00mm) | 5.118" (130.00mm) | |||
14 In Stock | 1 : ¥3,032.46000 Box | Box | Active | - | 24V | General Purpose, Industrial Control | Din Rail | 240VA | - | 14 minutes | - | 24V | Screw Terminals | Screw Terminals | - | CE, cULus, cURus | - | - | |||
16 In Stock 423 Factory | 1 : ¥2,710.44000 Box | - | Box | Active | Standby (No Regulation) | 24V | General Purpose, Industrial Control | Din Rail | 240VA / 240W | 1 | 10 minutes | - | 24V | - | Hardwired | - | FCC, UKCA, UL, WEEE | 4.882" L x 1.575" W (124.00mm x 40.00mm) | 4.764" (121.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥354.17000 Bulk | Bulk | Active | Standby (No Regulation) | - | General Purpose, Industrial Control | Din Rail | 240W | - | - | - | 24V | - | - | - | - | 2.795" L x 2.189" W (71.00mm x 55.60mm) | 3.583" (91.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥544.23000 Bulk | Bulk | Active | - | - | General Purpose, Industrial Control | Din Rail | 960W | - | 4.5 minutes | - | 24V | - | - | - | - | 4.618" L x 1.969" W (117.30mm x 50.00mm) | 4.764" (121.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥5,430.32000 Bulk | Bulk | Active | - | 24V | General Purpose, Industrial Control | Din Rail | 480W | 1 (UPS) | - | - | 24V | Screw Terminals | Screw Terminals | - | CE, IECEx | 4.921" L x 1.969" W (125.00mm x 50.00mm) | 5.472" (139.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥9,247.11000 Bulk | Bulk | Active | - | 24V | General Purpose, Industrial Control | Din Rail | 360W | 1 (UPS) | - | - | 24V | Screw Terminals | Screw Terminals | - | CE, IECEx | 4.921" L x 4.724" W (125.00mm x 120.00mm) | 4.921" (125.00mm) |