Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,802 In Stock 25,802 Factory | 1 : ¥18.80000 Tube | Tube | Active | PCI Express™ | Female | - | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide | Through Hole | Solder, Staggered | Phosphor Bronze | Gold | 3.00µin (0.076µm) | - | Black | - | -55°C ~ 125°C | |||
37,914 In Stock | 1 : ¥4.52000 Tray | Tray | Active | PCI Express™ | Female | 11; 21 | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp | Through Hole | Solder, Staggered | Copper Alloy | Gold | Flash | Cantilever | Black | - | -55°C ~ 85°C | |||
31,835 In Stock | 1 : ¥8.87000 Tray | - | Tray | Active | PCI Express™ | Female | - | 36 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp | Through Hole | Solder, Staggered | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 85°C | ||
4,208 In Stock | 1 : ¥13.46000 Tray | - | Tray | Active | PCI Express™ | Female | - | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp | Through Hole | Solder, Staggered | Phosphor Bronze - Tin Plated | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | - | ||
728 In Stock | 1 : ¥84.56000 Tray | - | Tray | Active | PCI Express™ | Female | 11; 21 | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp | Through Hole | Solder | Phosphor Bronze | Gold | Flash | Cantilever | Black | - | -40°C ~ 85°C |