Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,717 In Stock 882,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥1.24477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 60 V | 600mV @ 300mA, 3A | 100nA (ICBO) | 100 @ 500mA, 2V | 3 W | 140MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
92,745 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥2.36032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 3 A | 40 V | 300mV @ 250mA, 3A | 100nA | 250 @ 500mA, 2V | 2.5 W | 145MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
2,828 In Stock 227,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥0.82919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 45 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 2 W | 125MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |