Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,780 In Stock 20 Factory | 1 : ¥9.95000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.315" (8.00mm) | 0.157" (3.99mm) | 0.024" (0.61mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
0 In Stock Check Lead Time | 1 : ¥155.82000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.050" (1.27mm) | 0.027" (0.68mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
0 In Stock | Obsolete | Spool | Obsolete | Tubing, Flexible | 1.5 to 1 | 2.00' (609.60mm) | 0.050" (1.27mm) | 0.027" (0.68mm) | 0.010" (0.25mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 260°C | 327°C | - | 48 Months |