Edgeboard Connectors

Results: 3
Manufacturer
Amphenol ICC (FCI)Molex
Series
-87715
Number of Positions/Bay/Row
11; 71-
Number of Positions
98164
Features
Board Guide, Locking RampBoard Guide, Locking Ramp, Pick and Place
Termination
SolderSolder, Staggered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)Flash
Contact Type
-Cantilever
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
PCI-164
10018783-10203TLF
CONN PCI EXP FMALE 164POS 0.039
Amphenol ICC (FCI)
5,546
In Stock
1 : ¥10.84000
Tray
-
Tray
Active
PCI Express™
Female
-
164
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder, Staggered
Copper Alloy
Gold
Flash
Cantilever
Black
-
-55°C ~ 85°C
87715-98-SERIES
0877159205
CONN PCI EXP FMALE 98POS 0.039
Molex
14,186
In Stock
1 : ¥31.44000
Tray
Tray
Active
PCI Express™
Female
-
98
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder
Phosphor Bronze
Gold
15.0µin (0.38µm)
-
Black
-
-55°C ~ 85°C
10142333-10023MLF
10142333-10023MLF
CONN PCI EXP FMALE 164POS 0.039
Amphenol ICC (FCI)
5,578
In Stock
1 : ¥79.39000
Tray
-
Tray
Active
PCI Express™
Female
11; 71
164
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp, Pick and Place
Through Hole
Solder, Staggered
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-55°C ~ 105°C
Showing
of 3

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.