Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,776 In Stock | 1 : ¥16.67000 Tube | - | Tube | Active | Not Verified | Zero Delay Buffer | Yes with Bypass | LVTTL | CMOS, LVCMOS, TTL | 1 | 1:5 | No/No | 133MHz | No/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,494 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥7.14102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | Yes with Bypass | Clock | Clock | 1 | 1:5 | No/No | 134MHz | No/No | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP |