Single Zener Diodes

Results: 3
Manufacturer
Good-Ark SemiconductorPanjit International Inc.
Series
-1N53xxB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V3.6 V3.9 V
Power - Max
1.5 W3 W5 W
Impedance (Max) (Zzt)
3 Ohms8 Ohms9 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V75 µA @ 1 V300 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AC, DO-15, AxialDO-214AA, SMBDO-214AC, SMA
Supplier Device Package
DO-204AC (DO-15)DO-214AA (SMB)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1N5953B
1N5333B
DIODE, ZENER, 5.00W, 3.3V, 5%, D
Good-Ark Semiconductor
11,260
In Stock
1 : ¥4.10000
Cut Tape (CT)
2,000 : ¥1.10303
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
3.3 V
±5%
5 W
3 Ohms
300 µA @ 1 V
1.2 V @ 200 mA
-55°C ~ 150°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
1,017
In Stock
1 : ¥5.09000
Cut Tape (CT)
1,800 : ¥1.14194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
1.5 W
8 Ohms
25 µA @ 1 V
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1SMB5928B
1SMB5914B
DIODE, ZENER, 0.30W, 3.6V, 5%, D
Good-Ark Semiconductor
1,971
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥1.17414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
3 W
9 Ohms
75 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.