Coaxial Connector (RF) Adapters

Results: 2
Adapter Type
Jack to JackPlug to Jack
Conversion Type
Between SeriesSame Series
Adapter Series
1.0mm to 1.0mm1.0mm to 1.85mm
Center Gender
Female to FemaleFemale to Male
Convert To (Adapter End)
1.0mm Plug, Male Pin1.85mm Jack, Female Socket
Frequency - Max
67 GHz110 GHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
10F-10M+
10F-10M+
RF ADAPTER STRAIGHT DC - 110 GHZ
Mini-Circuits
27
In Stock
1 : ¥7,413.54000
Bag
-
Bag
Active
Plug to Jack
Same Series
1.0mm to 1.0mm
Female to Male
1.0mm Jack, Female Socket
1.0mm Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
110 GHz
-
-
-
10F-185F+
10F-185F+
RF ADAPTER STRAIGHT DC - 67 GHZ
Mini-Circuits
1
In Stock
1 : ¥3,402.80000
Bag
-
Bag
Active
Jack to Jack
Between Series
1.0mm to 1.85mm
Female to Female
1.0mm Jack, Female Socket
1.85mm Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
67 GHz
-
-
-
Showing
of 2

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.