Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,724 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Plunger for Cap | Through Hole | 4.30mm | - | Top Actuated | PC Pin | 12.00mm x 12.00mm | Non-Illuminated | - | - | 130gf | - | - | -40°C ~ 85°C | |||
943 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole | 4.30mm | - | Top Actuated | PC Pin | 12.00mm x 12.00mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 90°C |