DC Brushless Fans (BLDC)

Results: 5
Manufacturer
CUI DevicesDelta Electronics
Series
BFBCBM-40C
Voltage - Rated
5VDC12VDC
Size / Dimension
Square - 40mm L x 40mm HSquare - 45mm L x 45mm HSquare/Rounded - 40mm L x 40mm H
Width
7.00mm10.00mm10.30mm
Air Flow
1.9 CFM (0.053m³/min)3.0 CFM (0.084m³/min)3.5 CFM (0.098m³/min)
Static Pressure
0.560 in H2O (139.5 Pa)0.564 in H2O (140.5 Pa)0.710 in H2O (176.9 Pa)
Bearing Type
BallomniCOOL™ Magnetic Sleeve
Features
-Locked Rotor ProtectionLocked Rotor Protection, Speed Sensor (Tach)
Noise
29.5dB(A)34.5dB(A)35.5dB(A)
Power (Watts)
960 mW1.05 W1.25 W1.68 W
RPM
5900 RPM6500 RPM8500 RPM
Termination
2 Position Rectangular Connector2 Wire Leads3 Wire Leads
Approval Agency
CE, CSA, UL, VDECE, cURus, TUVCE, cURus, VDE
Weight
0.027 lb (12.25 g)0.04 lb (18.14 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
BFB0412HHA-A117
BFB0412HHA-A117
FAN BLOWER 40X10MM 12VDC
Delta Electronics
3,167
In Stock
1 : ¥101.33000
Box
Box
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
3.0 CFM (0.084m³/min)
0.564 in H2O (140.5 Pa)
Ball
Blower
Locked Rotor Protection
34.5dB(A)
960 mW
8500 RPM
2 Position Rectangular Connector
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.027 lb (12.25 g)
CBM-4007C-065-295
CBM-4007C-065-295
DC BLOWER, 40 MM SQUARE, 7 MM, 5
CUI Devices
300
In Stock
1 : ¥63.59000
Box
Box
Active
5VDC
Square/Rounded - 40mm L x 40mm H
7.00mm
1.9 CFM (0.053m³/min)
0.710 in H2O (176.9 Pa)
omniCOOL™ Magnetic Sleeve
Blower
-
29.5dB(A)
1.05 W
6500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
BFB04505HHA-CF00
BFB04505HHA-CF00
FAN BLOWER 45X10.3MM 5VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : ¥130.32000
Box
Box
Active
5VDC
Square - 45mm L x 45mm H
10.30mm
3.5 CFM (0.098m³/min)
0.560 in H2O (139.5 Pa)
Ball
Blower
Locked Rotor Protection, Speed Sensor (Tach)
35.5dB(A)
1.25 W
5900 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, VDE
0.04 lb (18.14 g)
CBM-4007C-165-295
CBM-4007C-165-295
DC BLOWER, 40 MM SQUARE, 7 MM, 1
CUI Devices
4
In Stock
1 : ¥64.78000
Box
Box
Active
12VDC
Square/Rounded - 40mm L x 40mm H
7.00mm
1.9 CFM (0.053m³/min)
0.710 in H2O (176.9 Pa)
omniCOOL™ Magnetic Sleeve
Blower
-
29.5dB(A)
1.68 W
6500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
DC BLOWER, 40 MM SQUARE, 7 MM, 5
CBM-4007C-065-295-20
DC BLOWER, 40 MM SQUARE, 7 MM, 5
CUI Devices
0
In Stock
Check Lead Time
480 : ¥47.72229
Box
Box
Active
5VDC
Square/Rounded - 40mm L x 40mm H
7.00mm
1.9 CFM (0.053m³/min)
0.710 in H2O (176.9 Pa)
omniCOOL™ Magnetic Sleeve
Blower
-
29.5dB(A)
1.05 W
6500 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
Showing
of 5

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.