Panel Indicators, Pilot Lights

Results: 10
Series
Q16Q22
Lamp Color
BlueGreenWhiteYellow
Lens Color
BlueGreenWhiteYellow
Voltage
12V24V
Current
20mA40mA
Panel Cutout Dimensions
0.63" (16.00mm)0.87" (22.10mm)
Lens Size
10.00mm Dia18.00mm Dia
Lens Style
Round with Domed TopRound with Flat Top
Millicandela Rating
4mcd5mcd50mcd60mcd100mcd540mcd1000mcd
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
Q16F1CXXB24E.JPG
Q16F1CXXB24E
INDICATOR 24V 16MM FLUSH BLUE
APEM Inc.
0
In Stock
Check Lead Time
25 : ¥182.43960
Bulk
Bulk
Active
LED
Blue
Blue
Diffused
DC
24V
20mA
Round
0.63" (16.00mm)
10.00mm Dia
Round with Flat Top
100mcd
-
100°
Quick Connect - 0.110" (2.8mm)
IP67
-
Q16P1BXXW12E
Q16P1BXXW12E
INDICATOR 12V 16MM PROMINENT WHT
APEM Inc.
0
In Stock
Check Lead Time
25 : ¥196.83720
Bulk
Bulk
Active
LED
White
White
Diffused
DC
12V
20mA
Round
0.63" (16.00mm)
10.00mm Dia
Round with Domed Top
1000mcd
-
100°
Quick Connect - 0.110" (2.8mm)
IP67
-
Q16P1BXXW24E
Q16P1BXXW24E
INDICATOR 24V 16MM PROMINENT WHT
APEM Inc.
0
In Stock
Check Lead Time
25 : ¥196.83720
Bulk
Bulk
Active
LED
White
White
Diffused
DC
24V
20mA
Round
0.63" (16.00mm)
10.00mm Dia
Round with Domed Top
1000mcd
-
100°
Quick Connect - 0.110" (2.8mm)
IP67
-
Q16P1BXXY24E
Q16P1BXXY24E
INDICATOR 24V 16MM PROMINENT YEL
APEM Inc.
0
In Stock
Check Lead Time
25 : ¥149.20640
Bulk
Bulk
Active
LED
Yellow
Yellow
Diffused
DC
24V
20mA
Round
0.63" (16.00mm)
10.00mm Dia
Round with Domed Top
50mcd
-
100°
Quick Connect - 0.110" (2.8mm)
IP67
-
Q16F1CXXY24E
Q16F1CXXY24E
INDICATOR 24V 16MM FLUSH YELLOW
APEM Inc.
0
In Stock
Check Lead Time
25 : ¥149.20640
Bulk
Bulk
Active
LED
Yellow
Yellow
Diffused
DC
24V
20mA
Round
0.63" (16.00mm)
10.00mm Dia
Round with Flat Top
4mcd
-
100°
Quick Connect - 0.110" (2.8mm)
IP67
-
Q16F1BXXG12E
Q16F1BXXG12E
INDICATOR 12V 16MM FLUSH GREEN
APEM Inc.
0
In Stock
Check Lead Time
25 : ¥149.20640
Bulk
Bulk
Active
LED
Green
Green
Diffused
DC
12V
20mA
Round
0.63" (16.00mm)
10.00mm Dia
Round with Flat Top
5mcd
-
100°
Quick Connect - 0.110" (2.8mm)
IP67
-
Q16P1CXXB24E
Q16P1CXXB24E
INDICATOR 24V 16MM PROMINENT BLU
APEM Inc.
0
In Stock
Check Lead Time
25 : ¥182.43960
Bulk
Bulk
Active
LED
Blue
Blue
Diffused
DC
24V
20mA
Round
0.63" (16.00mm)
10.00mm Dia
Round with Domed Top
540mcd
-
100°
Quick Connect - 0.110" (2.8mm)
IP67
-
Q16P1BXXB24E
Q16P1BXXB24E
INDICATOR 24V 16MM PROMINENT BLU
APEM Inc.
0
In Stock
Check Lead Time
25 : ¥182.43960
Bulk
Bulk
Active
LED
Blue
Blue
Diffused
DC
24V
20mA
Round
0.63" (16.00mm)
10.00mm Dia
Round with Domed Top
540mcd
-
100°
Quick Connect - 0.110" (2.8mm)
IP67
-
Q16P1CXXW24E
Q16P1CXXW24E
INDICATOR 24V 16MM PROMINENT WHT
APEM Inc.
0
In Stock
Check Lead Time
25 : ¥196.83720
Bulk
Bulk
Active
LED
White
White
Diffused
DC
24V
20mA
Round
0.63" (16.00mm)
10.00mm Dia
Round with Domed Top
1000mcd
-
100°
Quick Connect - 0.110" (2.8mm)
IP67
-
Q22P1CXXY24E
Q22P1CXXY24E
INDICATOR 24V 22MM PROMINENT YEL
APEM Inc.
0
In Stock
Check Lead Time
25 : ¥252.13920
Bulk
Bulk
Active
LED
Yellow
Yellow
Diffused
DC
24V
40mA
Round
0.87" (22.10mm)
18.00mm Dia
Round with Domed Top
60mcd
-
100°
Quick Connect - 0.110" (2.8mm)
IP67
-
Showing
of 10

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.