Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
669 In Stock | 1 : ¥196.55000 Tray | Tray | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.55" (13.97mm) | - | Round with Domed Top | 2200mcd | - | - | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
136 In Stock | 1 : ¥143.84000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 24V | 20mA | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Domed Top | 100mcd | - | 100° | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
25 In Stock | 1 : ¥189.66000 Bulk | Bulk | Active | LED | Blue | Blue | Diffused | DC | 24V | 20mA | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Domed Top | 540mcd | - | 100° | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
42 In Stock | 1 : ¥158.21000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 12V | 20mA | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Domed Top | 60mcd | - | 100° | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
60 In Stock | 1 : ¥164.50000 Bag | Bag | Active | LED | Yellow | Yellow | Diffused | DC | 24V | 20mA | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Flat Top | 4mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
51 In Stock | 1 : ¥171.47000 Tray | Tray | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.55" (13.97mm) | - | Round with Domed Top | 2800mcd | - | - | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
0 In Stock Check Lead Time | 25 : ¥124.56320 Bulk | Bulk | Active | LED | Green, Red, Yellow | - | Diffused | DC | 12V Green, 12V Red, 12V Yellow | 20mA Green, 20mA Red, 20mA Yellow | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Domed Top | 50mcd Green, 80mcd Red, 50mcd Yellow | - | 100° | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
0 In Stock Check Lead Time | 25 : ¥145.14960 Tray | Tray | Active | LED | Yellow | Yellow | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.55" (13.97mm) | - | Round with Domed Top | 1300mcd | - | - | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
0 In Stock Check Lead Time | 25 : ¥153.36520 Bulk | Bulk | Active | LED | White | White | Diffused | DC | 12V | 20mA | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Domed Top | 1000mcd | - | 100° | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
0 In Stock Check Lead Time | 25 : ¥153.36520 Bulk | Bulk | Active | LED | White | White | Diffused | DC | 24V | 20mA | Round | 0.55" (13.97mm) | 10.00mm Dia | Round with Domed Top | 1000mcd | - | 100° | Quick Connect - 0.110" (2.8mm) | IP67 | - |