Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,233 In Stock | 1 : ¥52.83000 Tube | Tube | Active | Through Hole | 24VAC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VAC | 3.6 VAC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
9,612 In Stock | 1 : ¥50.23000 Tube | Tube | Active | Through Hole | 24VAC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VAC | 3.6 VAC | 8 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
197 In Stock | 1 : ¥35.31000 Tube | Tube | Active | Through Hole | 24VAC | SPDT (1 Form C) | 12 A | 400VAC - Max | 4800VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VAC | 3.6 VAC | 8 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
2,874 In Stock | 1 : ¥52.83000 Tube | Tube | Active | Through Hole | 24VAC | SPDT (1 Form C) | 12 A | 400VAC - Max | 4800VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VAC | 3.6 VAC | 8 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
177 In Stock | 1 : ¥72.94000 Tray | Tray | Active | Through Hole | 24VAC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 166 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 19.2 VAC | 4.8 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - |