DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Main Purpose
DC/DC, Step UpDC/DC, Step Up or Down
Current - Output
600mA-
Voltage - Input
0.3V ~ 5.5V0.7V ~ 5.5V
Utilized IC / Part
TPS61200TPS61220
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
TPS61220EVM-319
TPS61220EVM-319
EVAL MODULE FOR TPS61220-319
Texas Instruments
2
In Stock
1 : ¥482.74000
Box
-
Box
Active
DC/DC, Step Up
1, Non-Isolated
3.3V
-
0.7V ~ 5.5V
Boost
-
Fully Populated
Board(s)
TPS61220
TPS61200EVM-179
TPS61200EVM-179
EVAL MODULE FOR TPS61200
Texas Instruments
1
In Stock
1 : ¥482.74000
Box
-
Box
Active
DC/DC, Step Up or Down
1, Non-Isolated
3.3V
600mA
0.3V ~ 5.5V
Boost
-
Fully Populated
Board(s)
TPS61200
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.