Headers, Plugs and Sockets

Results: 2
Series
Omnimate 4.0 MHSOmnimate 4.0 MPS
Packaging
BoxTube
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screwless - Snap InSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
14-18 AWG-
Wire Gauge or Range - mm²
0.5-2.5mm²-
Features
-Latch Lock
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
2741420000
2741420000
PCB CONNECTOR, HEADER, 5.00MM PI
Weidmüller
86
In Stock
33
Factory
1 : ¥15.35000
Tube
Tube
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
2741680000
2741680000
PCB CONNECTOR, PLUG, 5.00MM PITC
Weidmüller
79
In Stock
114
Factory
1 : ¥28.24000
Box
Box
Active
Plug, Female Sockets
3
3
1
0.197" (5.00mm)
-
180°
Screwless - Snap In
Free Hanging (In-Line)
-
400 V
18.5 A
300 V
14-18 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
Latch Lock
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.