Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139 In Stock 200 Factory | 1 : ¥479.19000 Tray | Tray | Active | Digital, Local | 5°C ~ 200°C | - | I2C | 4.5V ~ 5.5V | - | - | ±1.5°C (±3°C) | 25°C | 0°C ~ 50°C | User Defined | Module | Module | |||
30 In Stock | 1 : ¥473.75000 Bulk | Bulk | Active | Digital, Infrared (IR) | -20°C ~ 70°C | -20°C ~ 380°C (IR) | I2C | 2.4V ~ 3.6V | 0.01°C | - | ±2% | - | -20°C ~ 70°C | Through Hole | Radial, Can - 4 Leads | Radial, Can - 4 Leads | |||
95 In Stock | 1 : ¥296.42000 Cut Tape (CT) 100 : ¥182.16180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Infrared (IR) | - | 0°C ~ 80°C (IR) | I2C | 3.3V | - | Sleep Mode, Standby Mode, Thermal Array | ±2.5°C | 0°C ~ 80°C | 0°C ~ 80°C | Surface Mount | 14-SMD Module | 14-SMD Module | |||
8 In Stock | 1 : ¥756.57000 Bulk | - | Bulk | Active | Analog, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C | Analog Current | 7.5V ~ 36V | - | - | ±0.5°C (±4°C) | - | -40°C ~ 85°C | - | Module | - | ||
22 In Stock | 1 : ¥411.36000 Bulk | Bulk | Active | Digital, Infrared (IR) | -20°C ~ 70°C | -20°C ~ 380°C (IR) | I2C | 3V ~ 5V | 0.01°C | - | ±2% | - | -20°C ~ 70°C | Through Hole | 4-DIP Module | - | |||
19 In Stock | 1 : ¥424.53000 Bulk | Bulk | Active | Infrared (IR) | -40°C ~ 380°C | - | UART | 3.2V ~ 3.6V | 0.1°C | - | ±2°C | 25°C | -20°C ~ 70°C | Chassis Mount | Module | - | |||
21 In Stock | 1 : ¥510.82000 Bulk | Bulk | Active | Infrared (IR) | -40°C ~ 380°C | - | UART | 3.2V ~ 3.6V | 0.1°C | - | ±2°C | 25°C | -20°C ~ 70°C | Chassis Mount | Module | - | |||
18 In Stock | 1 : ¥546.77000 Bulk | Bulk | Active | Infrared (IR) | -40°C ~ 380°C | - | RS485 | 3.2V ~ 3.6V | 0.1°C | - | ±2°C | 25°C | -20°C ~ 70°C | Chassis Mount | Module | - | |||
16 In Stock | 1 : ¥749.01000 Bulk | - | Bulk | Active | Digital, Infrared (IR) | -20°C ~ 80°C | - | UART | 4.5V ~ 9V | 0.1°C | - | ±3°C | - | -20°C ~ 80°C | Chassis Mount | Module | - | ||
23 In Stock | 1 : ¥2,128.61000 Bulk | * | Bulk | Active | Digital, Infrared (IR) | -20°C ~ 70°C | -20°C ~ 100°C (IR) | Modbus-RTU, RS-485 | 4.75V ~ 12V | 0.01°C | - | ±0.3°C (±1°C) | 20°C ~ 41°C (0°C ~ 100°C) | -20°C ~ 70°C | Panel Mount | Cylinder, Threaded - M12 | - | ||
1 In Stock | 1 : ¥513.79000 Tray | Tray | Active | Digital, Infrared (IR) | -20°C ~ 100°C | - | I2C | 4.5V ~ 5.5V | - | Sleep Mode, Standby Mode, Thermal Array | ±3°C | - | -20°C ~ 100°C | Surface Mount | 14-SMD Module | 14-SMD Module |