Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162 In Stock | 1 : ¥101.97000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-316 | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
289 In Stock | 1 : ¥116.00000 Bulk | - | Bulk | Active | N Type | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-142, 223 | Threaded | 11 GHz | 1 | - | Silver | - | Brass | ||
510 In Stock | 1 : ¥148.84000 Bulk | - | Bulk | Active | N Type | Jack, Female Socket | Solder Cup | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 11 GHz | 1 | - | Silver | - | Bronze | ||
100 In Stock | 1 : ¥72.66000 Bulk | - | Bulk | Active | SMB | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
35 In Stock | 1 : ¥108.70000 Bulk | - | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RD-316 | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
100 In Stock | 1 : ¥157.71000 Bulk | - | Bulk | Active | SMB | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RD-316 | Snap-On | 4 GHz | 1 | - | - | - | - | ||
10 In Stock | 1 : ¥186.03000 Bulk | - | Bulk | Active | N Type | Plug, Male Pin | Solder | Clamp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-223, 400 | Threaded | 11 GHz | 1 | - | Silver | - | Brass | ||
1 In Stock | 1 : ¥256.64000 Bulk | - | Bulk | Active | TNC | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-58 | Threaded | 11 GHz | 1 | - | Silver | - | Brass | ||
5 In Stock | 1 : ¥339.31000 Bulk | - | Bulk | Active | N Type | Plug, Male Pin | Solder | Clamp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-213, 214 | Threaded | 11 GHz | 1 | - | Silver | - | Brass | ||
0 In Stock Check Lead Time | 100 : ¥123.59940 Bulk | - | Bulk | Active | SMB | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 316 | Snap-On | 4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 100 : ¥164.35780 Bulk | - | Bulk | Active | TNC | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RD-316 | Threaded | 11 GHz | 1 | - | Silver | - | Beryllium Copper, Brass | ||
0 In Stock Check Lead Time | 10 : ¥273.22200 Bulk | - | Bulk | Active | 7/16 DIN | Plug, Male Pin | Solder | Clamp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | 1/4" Helical | Threaded | 7.5 GHz | 1 | - | Silver | - | Brass | ||
0 In Stock Check Lead Time | 10 : ¥394.01300 Bulk | - | Bulk | Active | TNC | Plug, Male Pin | Solder | Clamp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 316 | Threaded | 11 GHz | 1 | - | Silver | - | Brass |