LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,850 In Stock | 1 : ¥2.89000 Cut Tape (CT) 5,000 : ¥0.58885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Diffused | 680mcd | Oval with Flat Top | 1.23mm x 0.60mm | 2.95V | 10mA | 120° | Surface Mount | - | - | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
14,890 In Stock | 1 : ¥2.98000 Cut Tape (CT) 5,000 : ¥0.42773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Diffused | 680mcd | Oval with Flat Top | 1.23mm x 0.60mm | 2.95V | 10mA | 120° | Surface Mount | - | - | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
10,144 In Stock | 1 : ¥2.98000 Cut Tape (CT) 5,000 : ¥0.60801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Diffused | 680mcd | Oval with Flat Top | 1.23mm x 0.60mm | 2.95V | 10mA | 120° | Surface Mount | - | - | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
24,878 In Stock | 1 : ¥3.06000 Cut Tape (CT) 5,000 : ¥0.63676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Diffused | 1960mcd | Oval with Flat Top | 1.23mm x 0.60mm | 3.1V | 20mA | 120° | Surface Mount | - | - | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
14,570 In Stock | 1 : ¥3.06000 Cut Tape (CT) 5,000 : ¥0.44762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Diffused | 1960mcd | Oval with Flat Top | 1.23mm x 0.60mm | 3.1V | 20mA | 120° | Surface Mount | - | - | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm |