DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥98.52000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | 500mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 100°C | 76% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | Enable, Active Low | EN | 55032 Class A | |||
0 In Stock Check Lead Time | 1 : ¥927.71000 Bulk | Bulk | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | 1A, 1A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | - | Through Hole | 8-DIP Module, 7 Leads | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | - | - |