AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥1,593.19000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 6.8 A | - | 82W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
153 In Stock | 1 : ¥1,654.28000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 5V | - | - | - | - | - | 12 A | - | 60W | ITE (Commercial) | 3 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | - | - | |||
20 In Stock | 1 : ¥1,650.83000 Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 3 A | 3 A | 90W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥1,335.00000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 12V | - | - | - | - | - | 5.1 A | - | 61W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 |