Power Relays, Over 2 Amps

Results: 4
Manufacturer
CIT Relay and SwitchPanasonic Electric Works
Series
ADJHJ116F1L115F1
Packaging
TrayTube
Coil Voltage
5VDC12VDC
Switching Voltage
277VAC - Max277VAC, 110VDC - Max480VAC - Max
Load - Max Switching
13850VA13850VA, 5500W24000VA
Coil Current
125 mA178.6 mA200 mA299.4 mA
Coil Type
Latching, Single CoilNon Latching
Seal Rating
Sealed - Flux ProtectionSealed - Fully
Coil Insulation
-Class F
Must Operate Voltage
3.75 VDC4 VDC9 VDC
Must Release Voltage
0.5 VDC1.2 VDC-
Operate Time
15 ms20 ms
Release Time
10 ms15 ms20 ms
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
cURuscURus, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J116F11AW5VDCS.9
J116F11A5VDCS.9
RELAY GEN PURPOSE SPST 50A 5V
CIT Relay and Switch
235
In Stock
1 : ¥29.94000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
50 A
277VAC - Max
13850VA
178.6 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
L115F11AH24VDCS15U
L115F11AH5VDCS1.5U
RELAY GEN PURPOSE SPST 50A 5V
CIT Relay and Switch
1,687
In Stock
1 : ¥64.53000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
299.4 mA
Latching, Single Coil
-
PC Pin
Sealed - Fully
Class F
4 VDC
-
15 ms
15 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J116F11AW5VDCS.9
J116F11A12VDCS1.5
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
428
In Stock
1 : ¥31.64000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC - Max
13850VA
125 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
ADJH-Series
ADJH21005
RELAY GEN PURPOSE SPST 50A 5V
Panasonic Electric Works
1
In Stock
1 : ¥102.08000
Tray
Tray
Active
Through Hole
5VDC
SPST-NO (1 Form A)
50 A
480VAC - Max
24000VA
200 mA
Latching, Single Coil
-
PC Pin
Sealed - Flux Protection
Class F
3.75 VDC
-
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
Showing
of 4

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.