Microcontrollers

Results: 5
Number of I/O
511
Program Memory Size
7KB (7K x 8)14KB (14K x 8)28KB (28K x 8)
RAM Size
512 x 81K x 82K x 8
Data Converters
A/D 17x12b; D/A 2x8bA/D 29x12b; D/A 2x8b
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PDIP8-SOIC14-PDIP
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)14-DIP (0.300", 7.62mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-DPIP
PIC16F18126-I/P
IC MCU 8BIT 28KB FLASH 14DIP
Microchip Technology
983
In Stock
1 : ¥19.21000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI
Brown-out Detect/Reset, POR, PWM, WDT
11
28KB (28K x 8)
FLASH
-
2K x 8
1.8V ~ 5.5V
A/D 29x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
8-PDIP
PIC16F17114-I/P
IC MCU 8BIT 7KB FLASH 8DIP
Microchip Technology
363
In Stock
1 : ¥17.43000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (7K x 8)
FLASH
-
512 x 8
1.8V ~ 5.5V
A/D 17x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-PDIP
PIC16F17115-I/P
IC MCU 8BIT 14KB FLASH 8DIP
Microchip Technology
291
In Stock
1 : ¥18.36000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI
Brown-out Detect/Reset, POR, PWM, WDT
5
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 17x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
14-DPIP
PIC16F17126-I/P
IC MCU 8BIT 28KB FLASH 14DIP
Microchip Technology
227
In Stock
1 : ¥19.47000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI
Brown-out Detect/Reset, POR, PWM, WDT
11
28KB (28K x 8)
FLASH
-
2K x 8
1.8V ~ 5.5V
A/D 29x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
8-SOIC
PIC16F17114-I/SN
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
760
In Stock
1 : ¥7.22000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (7K x 8)
FLASH
-
512 x 8
1.8V ~ 5.5V
A/D 17x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.