RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥638.27000 Cut Tape (CT) 400 : ¥454.39153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | - | - | 869.4MHz ~ 869.65MHz | 115.2kbps | 27dBm | -124dBm | UART | Antenna Not Included | TI - CC1310 | 128kB Flash, 20kB RAM | 2.2V ~ 3.7V | 12mA | 500mA | Surface Mount | -40°C ~ 85°C | 23-SMD Module | |||
498 In Stock | 1 : ¥294.57000 Cut Tape (CT) 400 : ¥225.87838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM < 1GHz | - | DSSS, FSK, GFSK, GMSK, MSK, OOK | 865MHz ~ 870MHz | 100Kbps | 14dBm | -124dBm | UART | Antenna Not Included, Castellation | - | 128kB Flash, 20kB RAM | 2.2V ~ 3.8V | 8mA | 26mA | Surface Mount | -40°C ~ 85°C | 23-SMD Module |