LED White Lighting

Results: 6
Series
LH351BLH351CLH351D
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
White, CoolWhite, Neutral
CCT (K)
4000K5000K5000K 5-Step MacAdam Ellipse5700K
Flux @ 85°C, Current - Test
185lm (170lm ~ 200lm)340lm (310lm ~ 370lm)360lm (330lm ~ 390lm)530lm (500lm ~ 560lm)
Current - Test
350mA700mA1.05A
Voltage - Forward (Vf) (Typ)
2.75V2.85V2.9V2.92V
Lumens/Watt @ Current - Test
167 lm/W170 lm/W174 lm/W180 lm/W192 lm/W
Current - Max
1.5A2A3A
Viewing Angle
120°128°
Supplier Device Package
14143535
Height - Seated (Max)
0.081" (2.06mm)0.097" (2.46mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SPHWHTL3D50xExxxxF
SPHWHTL3D50CE4RTQF
LED LH351C COOL WHITE 5000K 3535
Samsung Semiconductor, Inc.
11,283
In Stock
1 : ¥8.93000
Cut Tape (CT)
800 : ¥3.40526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
340lm (310lm ~ 370lm)
-
700mA
2.92V
167 lm/W
70
2A
128°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
SPHWHTL3D50CE4QTQF
SPHWHTL3D50CE4QTQF
LED LH351C COOL WHITE 5700K 3535
Samsung Semiconductor, Inc.
875
In Stock
1 : ¥8.93000
Cut Tape (CT)
800 : ¥3.40526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
340lm (310lm ~ 370lm)
-
700mA
2.92V
167 lm/W
70
2A
128°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
LH351B
SPHWH2L3D30CD4RNQ3
LED LH351B COOL WHITE 5000K 1414
Samsung Semiconductor, Inc.
3,435
In Stock
1 : ¥8.59000
Cut Tape (CT)
1,000 : ¥3.03400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K 5-Step MacAdam Ellipse
185lm (170lm ~ 200lm)
-
350mA
2.75V
192 lm/W
70
1.5A
120°
Surface Mount
1414 (3535 Metric)
1414
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.081" (2.06mm)
LH351C
SPHWHTL3D50CE4TPRF
LED LH351C NEUT WHT 4000K 1414
Samsung Semiconductor, Inc.
10,027
In Stock
1 : ¥9.61000
Cut Tape (CT)
800 : ¥3.66158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
360lm (330lm ~ 390lm)
-
700mA
2.85V
180 lm/W
70
2A
128°
Surface Mount
1414 (3535 Metric)
1414
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
LED LH351D COOL WHITE 5000K 1414
SPHWHTL3DA0CF4RNZ6
LED LH351D COOL WHITE 5000K 1414
Samsung Semiconductor, Inc.
3,213
In Stock
1 : ¥10.63000
Cut Tape (CT)
800 : ¥5.41740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K 5-Step MacAdam Ellipse
530lm (500lm ~ 560lm)
-
1.05A
2.9V
174 lm/W
70
3A
128°
Surface Mount
1414 (3535 Metric)
1414
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
LED LH351C COOL WHITE 5000K 1414
SPHWHTL3D50CE4RNQF
LED LH351C COOL WHITE 5000K 1414
Samsung Semiconductor, Inc.
3,200
In Stock
1 : ¥9.44000
Cut Tape (CT)
800 : ¥3.58433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K 5-Step MacAdam Ellipse
340lm (310lm ~ 370lm)
-
700mA
2.85V
170 lm/W
70
2A
128°
Surface Mount
1414 (3535 Metric)
1414
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
Showing
of 6

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.