AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226 In Stock | 1 : ¥600.38000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | 125W (150W Forced Air) | ITE (Commercial) | 3 kV | 91% | -30°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm) | CB, CE, cURus, EAC | - | |||
321 In Stock | 1 : ¥718.44000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | 150W (150W Forced Air) | ITE (Commercial), Medical | - | 94% | -20°C ~ 85°C (With Derating) | Standby Output, Universal Input | Chassis Mount | 4.57" L x 2.52" W x 1.57" H (116.0mm x 64.0mm x 39.7mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥219.20000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 3.75 A | 90W | ITE (Commercial) | 4 kV | 89% | -40°C ~ 90°C (With Derating) | Baseplate, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) | CE, EAC | - | |||
2 In Stock | 1 : ¥247.36000 Tray | Tray | Active | Enclosed | 1 | 80 ~ 264 VAC, 80 ~ 305 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.5 A | 60W | Household Appliances, ITE (Commercial), Medical | 4.8 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) | CB, CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥285.21000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 5 A | 120W | Household Appliances, ITE (Commercial), Medical | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.15" L x 2.44" W x 1.57" H (80.0mm x 62.0mm x 40.0mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 54 : ¥391.23667 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 5 A | 120W | Household Appliances, Medical | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.15" L x 2.44" W x 1.57" H (80.0mm x 62.0mm x 40.0mm) | CE, cURus | 60335-1; 60601-1 |