Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock Value Added Item | 1 : ¥40.46000 Bulk | - | Bulk | Active | Hook-Up | 14 AWG | 19/0.0146" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.099" (2.51mm) | 0.013" (0.33mm) | 3.28' (1.00m) | 300V | -80°C ~ 200°C | Green | UL Style 1332 | - | ||
35 In Stock Value Added Item | 1 : ¥40.46000 Bulk | - | Bulk | Active | Hook-Up | 14 AWG | 19/0.0146" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.099" (2.51mm) | 0.013" (0.33mm) | 3.28' (1.00m) | 300V | -80°C ~ 200°C | Black | UL Style 1332 | - |