D-Sub Connector Assemblies

Results: 6
Manufacturer
Amphenol CONECAmphenol Interconnect IndiaAmphenol PositronicPositronic
Series
163ADDMilitary, MIL-C-24308, M24308
Packaging
BoxBulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
78104
Number of Rows
45
Mounting Type
Panel MountThrough Hole
Shell Size, Connector Layout
5 (DD, D) High Density6
Flange Feature
Board Side (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
CrimpSolder
Shell Material, Finish
Stainless Steel, PassivatedSteel, Clear Chromate Plated ZincSteel, Tin PlatedSteel, Yellow Cadmium PlatedSteel, Zinc Plated
Contact Finish Thickness
8.00µin (0.203µm)-Flash
Ingress Protection
-IP20IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
3A5A
Features
-Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DD-series
DD104M3S00S
CONN D-SUB HD PLUG 104P VERT SLD
Positronic
31
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
D-Sub, High Density
Plug, Male Pins
104
5
Through Hole
6
Signal
Board Side (4-40)
Solder
-
Stainless Steel, Passivated
Gold
Flash
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
5A
-
-
DD-series
DD104M3200T20/AA
CONN D-SUB HD PLUG 104P VERT SLD
Positronic
42
Marketplace
1 : ¥683.14000
Box
Box
Active
D-Sub, High Density
Plug, Male Pins
104
5
Through Hole
6
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Clear Chromate Plated Zinc
Gold
Flash
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
5A
-
-
M24308/4-16F
M24308/4-16F
CONN D-SUB HD PLUG 104P PNL MNT
Amphenol Interconnect India
2
In Stock
1 : ¥762.86000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
104
5
Panel Mount
6
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
5A
-
-
22
In Stock
1 : ¥944.13000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
104
5
Through Hole
6
Signal
Housing/Shell (4-40)
Solder
Metal
Steel, Zinc Plated
Gold
Flash
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
5A
-
-
163A16789X front
163A16789X
CONN D-SUB HD PLUG 78P VERT SLDR
Amphenol CONEC
28
In Stock
1 : ¥179.30000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
78
4
Through Hole
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
-
Grounding Indents
DD-series
DD104S320000
CONN D-SUB HD RCPT 104P VERT SLD
Positronic
0
Marketplace
Active
Box
Active
D-Sub, High Density
Receptacle, Female Sockets
104
5
Through Hole
6
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Clear Chromate Plated Zinc
Gold
Flash
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
5A
-
-
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.