DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,570 In Stock | 1 : ¥8.50000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 10V ~ 30V | Up to 500kHz | 48% | No | No | - | Frequency Control | 0°C ~ 70°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-Mini DIP | ||
3,147 In Stock | 1 : ¥5.27000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Down, Step-Up/Step-Down | Positive | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | 2 | 1 | 7V ~ 40V | 1kHz ~ 300kHz | 45% | No | No | - | Dead Time Control, Frequency Control | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
206 In Stock 70,822 Marketplace | 619 : ¥3.56872 Bulk 1 : ¥6.72000 Tube | - | Bulk Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward | 1 | 1 | 10V ~ 30V | Up to 500kHz | 97% | No | No | - | Frequency Control | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,749 In Stock | 1 : ¥7.48000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 10V ~ 30V | Up to 500kHz | 96% | No | No | - | Frequency Control | 0°C ~ 70°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-Mini DIP | ||
1,891 In Stock 1,700 Marketplace | 962 : ¥2.25777 Bulk 1 : ¥4.93000 Tube | - | Bulk Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward | 1 | 1 | 10V ~ 30V | Up to 500kHz | 48% | No | No | - | Frequency Control | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |