Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,979 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥2.09749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 6A | 940 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 22 ns | 2 µA @ 200 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -65°C ~ 175°C | |||
9,443 In Stock | 1 : ¥5.17000 Cut Tape (CT) 5,000 : ¥1.65465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 6A | 940 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 1 µA @ 200 V | 65pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C | ||
3,685 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,500 : ¥1.54105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 5A | 970 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 4 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -55°C ~ 175°C |