Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,191 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,500 : ¥2.41193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 100 V | 270pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 175°C | |||
5,533 In Stock | 1 : ¥6.65000 Cut Tape (CT) 6,500 : ¥2.39330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 680 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C |