Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : ¥646.52000 Bulk | - | Bulk | Active | Three Phase | Standard | 1.8 kV | 80 A | 1.52 V @ 150 A | 5 mA @ 1800 V | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
33 In Stock | 1 : ¥872.29000 Bulk | - | Bulk | Active | Three Phase | Standard | 800 V | 100 A | 1.27 V @ 100 A | 5 mA @ 800 V | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
39 In Stock | 1 : ¥1,087.80000 Bulk | - | Bulk | Active | Three Phase | Standard | 800 V | 200 A | 1.4 V @ 200 A | 7 mA @ 800 V | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
25 In Stock | 1 : ¥1,210.95000 Bulk | - | Bulk | Active | Three Phase | Standard | 1.6 kV | 200 A | 1.45 V @ 150 A | 10 mA @ 1600 V | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module |