Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
440 In Stock | 1 : ¥33.92000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 48MHz | CANbus, I2C, SCI, SPI | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 53 | 256KB (256K x 8) | FLASH | 8K x 8 | 64K x 8 | 1.8V ~ 5.5V | A/D 15x12b; D/A 2x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
1,045 In Stock | 1 : ¥35.20000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 48MHz | CANbus, I2C, SCI, SPI | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 69 | 256KB (256K x 8) | FLASH | 8K x 8 | 64K x 8 | 1.8V ~ 5.5V | A/D 18x12b; D/A 2x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LFQFP (12x12) | 80-LQFP | |||
288 In Stock | 1 : ¥33.99000 Tray | Tray | Active | - | RXv2 | 32-Bit Single-Core | 48MHz | CANbus, I2C, SCI, SPI | Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | 69 | 256KB (256K x 8) | FLASH | 8K x 8 | 64K x 8 | 1.8V ~ 5.5V | A/D 18x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LFQFP (12x12) | 80-LQFP |