Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,730 In Stock 20,000 Factory | 1 : ¥1.23000 Bulk | - | Bulk | Active | 3 V | ±5% | 500 mW | 29 Ohms | 50 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
0 In Stock Check Lead Time | 348 : ¥19.37514 Bulk | - | Bulk | Active | 4.7 V | ±5% | 500 mW | 19 Ohms | 50 µA @ 1.9 V | 1.5 V @ 200 mA | -65°C ~ 175°C (TJ) | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |