Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : ¥48.44000 Cut Tape (CT) 800 : ¥29.23521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 6.4mOhm @ 25A, 10V | 4.5V @ 250µA | 151 nC @ 10 V | ±20V | 6900 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 350 Factory Check Lead Time | 1 : ¥52.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 6mOhm @ 50A, 10V | 4V @ 250µA | 185 nC @ 10 V | ±20V | 10500 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 300 : ¥31.48240 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 6.4mOhm @ 25A, 10V | 4.5V @ 250µA | 151 nC @ 10 V | ±30V | 6900 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 (IXTA) | TO-263-7, D2PAK (6 Leads + Tab) |