FET, MOSFET Arrays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
50V60V
Current - Continuous Drain (Id) @ 25°C
200mA350mA
Rds On (Max) @ Id, Vgs
2Ohm @ 100mA, 4.5V3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5nC @ 4.5V-
Input Capacitance (Ciss) (Max) @ Vds
32pF @ 30V50pF @ 10V
Power - Max
200mW320mW
Grade
-Automotive
Qualification
-AEC-Q101
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 363
BSS138DWQ-7
MOSFET 2N-CH 50V 0.2A SOT363
Diodes Incorporated
15,791
In Stock
2,094,000
Factory
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.91036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
50V
200mA
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
50pF @ 10V
200mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT 363
DMN62D0UDW-7
MOSFET 2N-CH 60V 0.35A SOT363
Diodes Incorporated
24,180
In Stock
384,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.65386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
350mA
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5nC @ 4.5V
32pF @ 30V
320mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
Showing
of 2

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.