Circular Connector Assemblies

Results: 3
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
3 (2 Power + PE)6 (Power)
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Features
-Backshell, Coupling Nut
Current Rating (Amps)
3A10A12A
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PX0731/P
PX0731/P
CONN PLUG MALE 3POS NICKEL SCREW
Bulgin
189
In Stock
1 : ¥170.11000
Bulk
Bulk
Active
Plug, Male Pins
3 (2 Power + PE)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Nickel
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 HB
Backshell, Coupling Nut
Unshielded
10A
277VAC/DC
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-20°C ~ 70°C
PX0739/P
PX0739/P
CONN PLUG MALE 6POS NICKEL SCREW
Bulgin
255
In Stock
1 : ¥190.71000
Bulk
Bulk
Active
Plug, Male Pins
6 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Nickel
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 HB
Backshell, Coupling Nut
Unshielded
3A
277VAC/DC
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-20°C ~ 70°C
PX0765/S
PX0765/S
CONN RCPT FMALE 3P NICKEL SCREW
Bulgin
120
In Stock
1 : ¥197.28000
Bulk
Bulk
Active
Receptacle, Female Sockets
3 (2 Power + PE)
-
-
Panel Mount
Flange
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Nickel
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 HB
-
Unshielded
12A
277VAC/DC
-
-20°C ~ 70°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.