Circular Connector Assemblies

Results: 2
Connector Type
Plug, Female SocketsPlug, Male Pins
Current Rating (Amps)
10A12A
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PX0736/P
PX0736/P
CONN PLUG MALE 2POS NICKEL SCREW
Bulgin
291
In Stock
1 : ¥160.17000
Bulk
Bulk
Active
Plug, Male Pins
2 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Nickel
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 HB
Backshell, Coupling Nut
Unshielded
12A
277VAC/DC
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-20°C ~ 70°C
PX0736/S
PX0736/S
CONN PLUG FMALE 2P NICKEL SCREW
Bulgin
268
In Stock
1 : ¥251.96000
Bulk
Bulk
Active
Plug, Female Sockets
2 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Nickel
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 HB
Backshell, Coupling Nut
Unshielded
10A
277VAC/DC
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-20°C ~ 70°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.