Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247 In Stock | 1 : ¥75.12000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M16-4 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | UL94 V-0 | - | Shielded | 5A | 250V | - | -40°C ~ 100°C | |||
3 In Stock | 1 : ¥250.48000 Bulk | Bulk | Active | Plug, Male Pins | 12 | M16-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Gold | Silver | IP40 | - | Strain Relief | Shielded | 3A | 60V | - | -40°C ~ 100°C |