Bushing, Shoulder Washers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Thread/Screw/Hole Size | Diameter - Inside | Diameter - Outside | Diameter - Shoulder | Thickness - Overall | Length - Below Head | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,280 In Stock 7,800 Factory | 1 : ¥1.52000 Bulk | - | Bulk | Active | #6 | 0.140" (3.56mm) | 0.250" (6.35mm) 1/4" | 0.185" (4.70mm) | 0.094" (2.39mm) 3/32" | 0.032" (0.81mm) | Nylon | ||
6,348 In Stock 7,500 Factory | 1 : ¥1.61000 Bulk | - | Bulk | Active | #6 | 0.140" (3.56mm) | 0.290" (7.37mm) | 0.170" (4.32mm) | 0.297" (7.54mm) | 0.250" (6.35mm) 1/4" | Nylon |