DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334 In Stock | 1 : ¥494.35000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 290.6 CFM (8.14m³/min) | 0.780 in H2O (194.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 63.0dB(A) | - | 3400 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 1.7 lbs (771.1 g) | |||
165 In Stock | 1 : ¥401.68000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 151.5mm H | 51.50mm | 252.9 CFM (7.08m³/min) | 0.650 in H2O (161.9 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 53.3dB(A) | 24.24 W | 3500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |