Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,993 In Stock | 1 : ¥47.45000 Bulk | Bulk | Active | Insert, Male Pins | 3 | XLR | - | - | - | Solder Cup | - | Keyed | - | - | - | Silver | - | - | - | Ground, Insert Only, Requires Shell | - | - | - | - | - | |||
538 In Stock | 1 : ¥47.70000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Stainless Steel | - | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.210" ~ 0.300" (5.33mm ~ 7.62mm) | - | |||
586 In Stock | 1 : ¥51.56000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.210" ~ 0.300" (5.33mm ~ 7.62mm) | - | |||
145 In Stock | 1 : ¥47.53000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Silver | Black | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.210" ~ 0.300" (5.33mm ~ 7.62mm) | - | |||
142 In Stock | 1 : ¥64.69000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Stainless Steel | - | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.105" ~ 0.205" (2.67mm ~ 5.21mm) | - | |||
37 In Stock | 1 : ¥52.05000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Stainless Steel | - | Silver | Black | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.210" ~ 0.300" (5.33mm ~ 7.62mm) | - | |||
0 In Stock Check Lead Time | 100 : ¥53.25040 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Silver | Black | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.210" ~ 0.300" (5.33mm ~ 7.62mm) | - | |||
0 In Stock Check Lead Time | 100 : ¥70.10350 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.300" ~ 0.328" (7.62mm ~ 8.33mm) | - | |||
0 In Stock Check Lead Time | 100 : ¥71.46800 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Stainless Steel | - | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.300" ~ 0.328" (7.62mm ~ 8.33mm) | - |